ECC23DJFN

Heilind Number:SULECC23DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC23DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC23DJFN
Amperage:3 A
Gender:Female
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:46
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC23DJFN

Detailed Description

Introducing the ECC23DJFN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission capabilities. The gold-plated contacts on the 46 positions guarantee excellent signal integrity. Utilizing a press-fit termination method and cantilever contact type, it provides secure and efficient connectivity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds to its durability. A perfect choice for high-reliability systems, the ECC23DJFN sets the standard for performance in board-to-board connections.