ECC23DJGN

Heilind Number:SULECC23DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC23DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC23DJGN
Amperage:3 A
Gender:Female
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:46
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC23DJGN

Detailed Description

Introducing the ECC23DJGN, a high-performance female PCB connector designed for demanding applications. This meticulously crafted connector features two rows with a total of 46 positions, ensuring reliable and secure connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the stringent requirements of modern electronics. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to use in tight spaces. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method of press-fit with matte tin plating ensures a durable and stable connection. Ideal for board-to-board and card edge connections, this connector is a top choice for professionals in the field. Upgrade your connectivity solutions with the ECC23DJGN.