ECC23DJWN

Heilind Number:SULECC23DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC23DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC23DJWN
Amperage:3 A
Gender:Female
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:46
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC23DJWN

Detailed Description

The ECC23DJWN is a high-performance 2-row female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and 46 positions, it offers reliable connectivity in compact spaces. Featuring press-fit termination and gold-plated phosphor bronze contacts, it ensures secure and durable connections. Rated for 3A and 700VAC, this connector is suitable for various power and signal transmission needs. Its cantilever contact type and straight orientation further enhance ease of use during assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in harsh environments. The connector's compact dimensions of 9.4mm (width) and .61in (height) make it ideal for space-constrained applications. Whether in industrial machinery, automotive systems, or telecommunications equipment, the ECC23DJWN is a reliable solution for your connectivity requirements.