ECC24DCAD-S189

Heilind Number:SULECC24DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCAD-S189

Detailed Description

Introducing the ECC24DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage rating and accommodating up to 48 positions across 2 rows, it offers ample connectivity. The clearance hole mount type and through-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the hairpin design enhances contact stability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance, further enhancing its reliability. Trusted for its quality and performance, the ECC24DCADS189 is the perfect solution for your connectivity needs.