| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCAH-S189 |
ECC24DCAH-S189
| Heilind Number: | SULECC24DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCAHS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it easy to integrate into your PCB layout. With 48 positions and hairpin contacts, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and automotive applications. Trust the ECC24DCAHS189 for efficient and durable board-to-board connections.

