ECC24DCAH

Heilind Number:SULECC24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCAH

Detailed Description

The ECC24DCAH Board-to-Board PCB Connector, featuring a sleek right-angle orientation and robust construction, is a vital component for electronic connectivity. With a pitch of 2.54mm and 48 gold-plated hairpin contacts, it ensures reliable data and power transmission. This female connector, designed with clearance hole mount type and thru-hole termination method, guarantees easy and secure installation on PCBs. Crafted from PBT and phosphor bronze, it offers excellent durability and conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for various industrial applications. Its compact size, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating enhances its longevity. As part of the hi-rel ECC series, this connector meets high standards of quality and performance. Trust the ECC24DCAH for seamless board-to-board connections in your electronic systems.