| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCAI-S189 |
ECC24DCAI-S189
| Heilind Number: | SULECC24DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCAIS189 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows of 48 gold-plated contact pins, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and termination method via threaded thru holes, installation is secure and straightforward. The contacts, made of durable phosphor bronze, guarantee long-lasting conductivity even in harsh operating environments ranging from -65 to 125°C. Designed for right-angle orientation, this connector offers flexibility in PCB layout. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Trust in the ECC24DCAIS189 for efficient and durable board-to-board connections in your projects.

