| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCAI |
ECC24DCAI
| Heilind Number: | SULECC24DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing ECC24DCAI, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The gold-plated contacts and threaded mounting type guarantee secure and low-resistance connections. Its right-angle orientation and 48 positions offer versatility in PCB layout design. Operating seamlessly in a wide temperature range from -65 to 125°C, it is perfect for aerospace, military, and industrial applications. Trust in the ECC24DCAI for robust and efficient board-level interconnect solutions.

