ECC24DCAN-S189

Heilind Number:SULECC24DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCAN-S189

Detailed Description

The ECC24DCAN-S189 board-to-board PCB connector is a high-performance component designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector offers robust power transmission. Its female gender, 2 rows with 48 positions, and hairpin contact type provide versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal integrity. Designed for easy installation, it has a thru-hole termination method and right-angle orientation. With a wide operating temperature range of -65 to 125°C, it is suitable for extreme conditions. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. In summary, the ECC24DCANS189 is a top-of-the-line solution for board-to-board connections in various industries.