ECC24DCAN

Heilind Number:SULECC24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCAN

Detailed Description

Introducing the ECC24DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with 48 positions each, ensures secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, it guarantees durability and reliability. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its hairpin contact type and right-angle orientation provide easy and space-saving installation. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Measuring at 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. Perfect for industrial and electronic applications requiring high-speed data transmission, the ECC24DCAN is the ideal choice for engineers and designers seeking top-quality PCB connectors.