ECC24DCAS

Heilind Number:SULECC24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCAS

Detailed Description

Introducing the ECC24DCAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, right-angle orientation, and side-hole mount type make it versatile for various applications. Boasting a 700 VAC voltage rating and 3 A amperage, it guarantees efficient power transfer. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating ensures secure connections. With a pitch of 2.54 mm, it offers precise alignment, and with 48 positions spread across two rows, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in extreme conditions. Measuring just 15.49 mm in height and 9.4 mm in width, it offers compact yet high-density connectivity. Perfect for aerospace, defense, and industrial applications, the ECC24DCAS sets a new standard in performance and reliability.