| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCBD-S189 |
ECC24DCBD-S189
| Heilind Number: | SULECC24DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCBDS189, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 female contacts, this connector ensures reliable connectivity in complex electronic systems. The contact material, Phosphor Bronze with Gold plating, guarantees excellent signal transmission while the hairpin contact type offers secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. The ECC24DCBDS189 is the perfect choice for high-reliability PCB connections in aerospace, defense, and industrial applications.

