| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DCBD |
ECC24DCBD
| Heilind Number: | SULECC24DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this component offers secure termination through its clearance hole mount type. Crafted from durable PBT and phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Boasting 48 positions and a voltage rating of 700 VAC, it guarantees versatile and robust connectivity. With a tail length of 4.57mm and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust in the ECC24DCBD for premium performance in your PCB assembly needs.

