ECC24DCBH-S189

Heilind Number:SULECC24DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCBH-S189

Detailed Description

Introducing the ECC24DCBHS189 Board To Board PCB Connector, a high-performance solution for reliable and efficient electronic connections. With a compact design featuring two rows of 24 female pins, this connector offers seamless integration on PCBs. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, it ensures optimal conductivity and longevity. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at voltages of up to 700 VAC and amperages of 3A, it meets the demands of various applications. With a clearance hole mount and right-angle orientation, installation is convenient and space-saving. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its versatility. Trust the ECC24DCBHS189 for superior performance in your electronic designs.