ECC24DCBI-S189

Heilind Number:SULECC24DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCBI-S189

Detailed Description

The ECC24DCBI-S189 female board-to-board PCB connector offers reliable and high-performance connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures long-lasting functionality. With a pitch of 2.54mm and 48 positions across 2 rows, it allows for efficient data transmission. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for diverse environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating adds to its reliability. Perfect for applications requiring high reliability in electronic connections, the ECC24DCBIS189 is a top choice for engineers and designers.