ECC24DCBI

Heilind Number:SULECC24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCBI

Detailed Description

The ECC24DCBI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power setups. The two-row, right-angle orientation with threaded mounting and thru-hole termination method offers secure and stable connectivity. Each of the 48 hairpin contact positions is meticulously engineered for precision mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Trust the ECC24DCBI for superior board-to-board connections in aerospace, defense, and industrial systems.