| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DCBN-S189 |
ECC24DCBN-S189
| Heilind Number: | SULECC24DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCBNS189, a high-performance board-to-board PCB connector designed for reliable and durable electronic connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 48 positions and 2.54mm pitch, it allows for dense PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust the ECC24DCBNS189 for seamless and secure board-to-board connections in your electronic designs.

