ECC24DCBN

Heilind Number:SULECC24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCBN

Detailed Description

Introducing the ECC24DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 48 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and an operating voltage of 700VAC, it meets stringent industry standards for power and signal transmission. The hairpin contact type and right-angle orientation offer efficient and space-saving PCB layout options. With a wide operating temperature range of -65 to 125°C, the ECC24DCBN is suitable for use in harsh environments. Its termination method through-hole and termination plating with matte tin further enhance its durability. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.