ECC24DCBS

Heilind Number:SULECC24DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCBS

Detailed Description

This high-quality ECC24DCBS board-to-board PCB connector is designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for demanding applications. Its 2.54mm pitch and 48 positions offer ample connectivity options, while the right-angle orientation and side-hole mount type allow for flexible installation. Operating smoothly in a wide temperature range from -65 to 125°C, it is perfect for use in various environments. The hairpin contact design guarantees secure and stable connections, while the matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the ECC24DCBS ensures optimal performance, making it an essential component for your PCB assembly needs.