ECC24DCBT-S189

Heilind Number:SULECC24DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCBT-S189

Detailed Description

The ECC24DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a female gender and right-angle orientation, it offers versatility in installation. The connector is equipped with two rows of 48 gold-plated hairpin contacts, made of durable phosphor bronze for optimal conductivity. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. With a pitch of 2.54 mm and a compact size, it allows for efficient board-to-board connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the ECC24DCBTS189 guarantees high reliability and performance.