| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCBT |
ECC24DCBT
| Heilind Number: | SULECC24DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCBT |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DCBT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its gold-plated contacts provide excellent conductivity, suitable for high-speed data transmission. The threaded mount type and right-angle orientation make installation easy and space-efficient. With a 48-position, 2-row design, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is ideal for use in harsh environments. The matte tin termination plating enhances durability. Overall, the ECC24DCBT is a top choice for engineers seeking performance and reliability in their PCB designs.

