ECC24DCCD-S189

Heilind Number:SULECC24DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCCD-S189

Detailed Description

Introducing the ECC24DCCDS189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows, this connector ensures secure and reliable connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The hairpin contact type and right-angle orientation offer versatility in design integration. Boasting 48 positions and a tail length of 6.35 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with dimensions of 15.49 mm in height and 9.4 mm in width, ensures compatibility with various systems. With matte tin termination plating and compliance with industry standards, the ECC24DCCDS189 guarantees long-term performance and reliability in critical electronic systems.