ECC24DCCD

Heilind Number:SULECC24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCCD

Detailed Description

The ECC24DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 48 positions, allowing for versatile connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and hairpin contact type, it offers precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. The termination plating is matte tin, further enhancing its performance. Overall, the ECC24DCCD is a top choice for efficient and durable board-to-board connections.