| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCCH-S189 |
ECC24DCCH-S189
| Heilind Number: | SULECC24DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCCHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 gold-plated contacts, this connector ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Its female orientation and right-angle design make it easy to integrate into your PCB layout, while the clearance hole mount type and through-hole termination method provide secure and stable installation. Constructed with PBT housing and phosphor bronze contacts, this connector offers exceptional durability and performance, with an operating temperature range of -65 to 125°C. Perfect for use in aerospace, defense, and industrial applications, the ECC24DCCHS189 is a top choice for engineers seeking high-reliability connectivity solutions.

