ECC24DCCH

Heilind Number:SULECC24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCCH

Detailed Description

PBT & Phosphor Bronze Female PCB Connector ( ECC24DCCH) features a durable construction with a voltage rating of 700 VAC, making it ideal for high-power applications. With a compact design, this connector offers two rows of 48 Hairpin contacts, each plated with gold for optimal conductivity. The right-angle orientation and thru-hole termination method ensure secure and efficient PCB mounting. Operating flawlessly in a wide temperature range from -65 to 125 °C, it guarantees reliable performance in harsh environments. The matte tin plating on the termination enhances soldering integrity. Measuring 9.4mm in width and only 15.49mm in height, this connector is space-efficient, suitable for compact electronic devices. Perfect for board-to-board connections, it meets stringent industry standards, delivering exceptional quality and performance.