ECC24DCCI-S189

Heilind Number:SULECC24DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCCI-S189

Detailed Description

The ECC24DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of female contacts, it ensures reliable connectivity in compact spaces. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation further enhance signal transmission efficiency. With 48 positions and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the requirements of harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. Classified under the category of hi-rel connectors, the ECC24DCCIS189 is a dependable choice for aerospace, defense, and industrial applications.