| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DCCI |
ECC24DCCI
| Heilind Number: | SULECC24DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 48 gold-plated hairpin contacts, this connector ensures reliable signal transmission with a voltage rating of 700 VAC. Featuring a threaded mount and thru-hole termination, it guarantees secure and stable connectivity. The phosphor bronze contact material and matte tin plating offer excellent conductivity and durability, even in harsh environments ranging from -65 to 125°C. Its compact design, with a connector height of just 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the ECC24DCCI for high-reliability connections in aerospace, defense, and industrial electronics.

