ECC24DCCN-S189

Heilind Number:SULECC24DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCCN-S189

Detailed Description

The ECC24DCCN-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a rugged construction of PBT and phosphor bronze materials, it ensures durability in various operating conditions. Featuring a 3A amperage rating and 700VAC voltage capacity, it delivers optimal performance in power-intensive applications. The female connector with two rows and 48 positions offers versatile connectivity options. Its gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. With a pitch of 2.54mm and right-angle orientation, it allows for space-efficient PCB layouts. The connector's matte tin termination plating complies with industry standards for RoHS and environmental safety. Suitable for use in a wide range of electronic devices, the ECC24DCCN-S189 is a crucial component in modern electronics manufacturing.