ECC24DCCN

Heilind Number:SULECC24DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC24DCCN

Detailed Description

Introducing the ECC24DCCN Board to Board/ Card Edge Connector, a reliable and high-performance component designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features two rows of 48 female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity. The hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various power and signal transmission needs. Its thru-hole termination method and matte tin plating guarantee robust solder connections. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The ECC24DCCN is a top choice for professionals in the electronics industry seeking dependable connectivity solutions.