ECC24DCCS-S189

Heilind Number:SULECC24DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCCS-S189

Detailed Description

Introducing the ECC24DCCS-S189, a high-performance board-to-board PCB connector designed for reliable power transmission. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is perfect for demanding applications. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation allow for easy and secure mating, while the thru-hole termination method guarantees a strong mechanical connection. With a generous number of positions (48) and a high amperage rating of 3A, the ECC24DCCS-S189 is ideal for high-density board layouts. Operating flawlessly in a wide temperature range (-65 to 125°C) and with a connector height of just .61 inches (15.49mm), it offers versatility and reliability in various environments. Trust in this connector for your critical electronic systems, whether in aerospace, telecommunications, or industrial settings. The ECC24DCCSS189 is RoHS compliant and designed for longevity, making it a top choice for engineers and manufacturers worldwide.