ECC24DCCS

Heilind Number:SULECC24DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCCS

Detailed Description

Introducing the ECC24DCCS, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic applications. With a sleek right-angle orientation and side hole mount type, this connector offers seamless integration into circuit boards. Crafted with durability in mind, it features a contact material of gold-plated phosphor bronze ensuring reliable conductivity. Meeting stringent industry standards, it boasts a voltage rating of 700 VAC and an amperage of 3A, making it suitable for various power requirements. With two rows and 48 positions, it facilitates complex connections with ease. The solder tail termination method ensures secure attachment, even in harsh operating conditions ranging from -65 to 125°C. Trust in the ECC24DCCS for efficient and dependable board-to-board connectivity in your electronic projects.