ECC24DCCT

Heilind Number:SULECC24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCCT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCCT

Detailed Description

The ECC24DCCT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Featuring two rows with a total of 48 positions, this connector ensures ample connectivity options. The Phosphor Bronze contacts with gold plating guarantee excellent signal transmission and durability. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent performance standards. Operating efficiently in temperatures ranging from -65 to 125 °C, and with matte tin termination plating, it ensures longevity. Overall, the ECC24DCCT is the ideal choice for mission-critical systems where high reliability is paramount.