ECC24DCKD-S288

Heilind Number:SULECC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKD-S288

Detailed Description

The ECC24DCKDS288 is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and data transmission. With a low amperage rating of 3A and a high voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row, 48-position layout allows for efficient signal routing, while the gold-plated contacts guarantee optimal conductivity. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. The ECC24DCKDS288 complies with stringent quality standards and is perfect for demanding industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with this top-of-the-line connector.