ECC24DCKD

Heilind Number:SULECC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKD

Detailed Description

Introducing the ECC24DCKD Board To Board PCB Connector, a high-performance solution designed for demanding electrical applications. This female connector features two rows, each with 24 positions, allowing for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is seamless. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum of 700 VAC and 3A, this connector is suitable for a wide range of voltage and current requirements. Its straight orientation and loop bellow contact type further enhance functionality. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, it offers a compact yet robust design. The matte tin termination plating guarantees long-term durability, even in harsh environments with an operating temperature range of -65 to 125°C. Trust the ECC24DCKD for secure and efficient board-to-board connections in your next project.