| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DCKH-S288 |
ECC24DCKH-S288
| Heilind Number: | SULECC24DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC24DCKH-S288, is a high-performance female connector designed for reliable and durable connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding applications. Featuring two rows of 48 gold-plated contact loops, it ensures secure and efficient signal transmission. The clearance hole mount type and card extender termination method offer easy and convenient installation. Constructed with high-quality materials and meeting strict operating temperature standards (-65 - 125°C), this connector guarantees performance in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB assemblies. Trust in the ECC24DCKHS288 for your connectivity needs.

