ECC24DCKI-S288

Heilind Number:SULECC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKI-S288

Detailed Description

Introducing the ECC24DCKIS288, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. This female connector features two rows, allowing for secure and efficient connections. With a threaded mount type and card extender termination method, installation is a breeze. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity. Operating at a maximum voltage of 700 VAC and 3 A amperage, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its performance. Offering 48 positions and a pitch of 2.54 mm, precise connectivity is guaranteed. With a tail length of 4.45 mm and a connector height of 15.49 mm, it's designed for seamless integration. The termination plating of matte tin adds to its durability. Meeting stringent quality standards, this connector is ideal for demanding environments. Upgrade your electronic systems with the ECC24DCKIS288 for unparalleled connectivity.