| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCKI |
ECC24DCKI
| Heilind Number: | SULECC24DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCKI, a high-performance PCB connector designed for seamless board-to-board and card edge connectivity. With a sleek, threaded mount and straight orientation, this female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its loop bellow contact type and 2.54mm pitch make it ideal for precision applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability even in harsh environments. Boasting 48 positions and a tail length of 4.83mm, the ECC24DCKI offers versatility in various electronic setups. With matte tin termination plating and a compact size of 9.4mm x 15.49mm, this connector is a must-have for demanding PCB assembly projects.

