ECC24DCKN-S288

Heilind Number:SULECC24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKN-S288

Detailed Description

This PBT and Phosphor Bronze Board to Board PCB Connector, with SKU ECC24DCKN-S288, offers reliable connectivity for high-performance electronic devices. Designed for female gender connectors, it features two rows with a total of 48 positions, ensuring versatile and comprehensive board-to-board connections. The termination method of Card Extender, along with contact materials of Phosphor Bronze and gold plating, guarantees efficient signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its durability and stability. Operating in a wide temperature range from -65 to 125 °C, it meets the demands of diverse environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained layouts. Terminated with matte tin, it ensures secure and durable connections. Classified under hi-rel connectors, this ECC24DCKNS288 model is a dependable choice for demanding electronic systems.