ECC24DCKN

Heilind Number:SULECC24DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKN

Detailed Description

Introducing the ECC24DCKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a durable construction featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and 700VAC voltage tolerance, making it ideal for power and signal transmission. Its two rows of 48 gold-plated loop bellow contacts ensure reliable data transfer, while the straight orientation and 2.54mm pitch offer easy integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in extreme conditions. The ECC24DCKN's matte tin termination plating and 0.19-inch tail length provide secure through-hole mounting, meeting the highest standards for connectivity in aerospace, defense, and industrial applications. Elevate your PCB connections with the ECC24DCKN.