ECC24DCKS-S288

Heilind Number:SULECC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECC24DCKS-S288, is a high-performance component designed for secure and reliable connections in electronic devices. Featuring a female gender and two rows, this connector offers a seamless fit for various applications. Its side hole mount type and card extender termination method ensure easy and efficient installation. Crafted with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The connector's loop bellow contact type, straddle orientation, and 48 positions make it versatile for diverse circuit configurations. Its tail length of 4.45mm and operating temperature range from -65 to 125°C further enhance its suitability for demanding environments. The matte tin termination plating adds to its durability. Ideal for hi-rel applications, this ECC24DCKSS288 connector is a must-have in any electronic design project.