ECC24DCKS

Heilind Number:SULECC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCKS

Detailed Description

Introducing the ECC24DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek side-hole mount type and through-hole termination method, this connector ensures secure and reliable connections. Featuring 48 positions in 2 rows, it offers versatile connectivity options. Crafted with durable PBT and phosphor bronze materials, with gold-plated contacts, it guarantees excellent conductivity and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it excels in harsh environments. The straight orientation and loop bellow contact type make it easy to use. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on your PCB. Matte tin termination plating adds to its durability. Ideal for high-reliability applications, the ECC24DCKS is a top choice for engineers seeking top-notch performance in their designs.