ECC24DCKT-S288

Heilind Number:SULECC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKT-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC24DCKT-S288, offers reliable connectivity in electronic applications. With a current rating of 3A and voltage withstand of 700VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows with 48 positions, and a 2.54mm pitch, it enables secure mating. The threaded mount type and card extender termination method guarantee stable installation. Constructed with phosphor bronze contacts and gold plating, it ensures optimal signal transfer. Its loop bellow contact type and straddle orientation provide durability. With a -65 to 125°C operating temperature range, it's suitable for various environments. The matte tin termination plating enhances conductivity. This connector, part of the high-reliability ECC series, measures 15.49mm in height and 9.4mm in width, making it ideal for compact designs.