ECC24DCKT

Heilind Number:SULECC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCKT

Detailed Description

The ECC24DCKT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this female connector offers a dual-row configuration with 48 positions, making it ideal for complex circuitry. Its threaded mount type and thru-hole termination method ensure secure and stable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the stringent requirements of industrial applications. The contact type is Loop Bellow, providing efficient signal transfer, while the straight orientation allows for easy mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. The termination plating is Matte Tin, ensuring durability and longevity. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the ECC24DCKT is a reliable solution for your connectivity needs.