ECC24DCMD-S288

Heilind Number:SULECC24DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCMD-S288

Detailed Description

Introducing the ECC24DCMDS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity even in harsh operating environments. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, maintaining signal integrity over time. Featuring a 2.54mm pitch and 48 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type and card extender termination method make installation easy and secure. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Add efficiency and reliability to your PCB designs with the ECC24DCMDS288.