ECC24DCMD

Heilind Number:SULECC24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCMD

Detailed Description

Introducing the ECC24DCMD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. This female connector features two rows of 48 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers easy and secure wire wrap termination, ideal for efficient assembly processes. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and clearance hole mount type provide versatility in installation, while the tail length of 14.22mm allows for ample connection space. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, the ECC24DCMD guarantees stability and performance even in harsh environments. Trusted for its quality and durability, this connector is a reliable choice for aerospace, defense, and other high-reliability applications.