ECC24DCMH-S288

Heilind Number:SULECC24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCMH-S288

Detailed Description

Introducing the ECC24DCMHS288, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector ensures secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, guarantees reliable conductivity while the termination method of Card Extender offers easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of applications. With a tail length of 13.84mm and a compact connector height of 15.49mm, it offers versatility in PCB layouts. Meeting stringent quality standards with an operating temperature range of -65 to 125°C and termination plating of Matte Tin, this connector is ideal for use in aerospace, military, and industrial settings where reliability is paramount. Upgrade your PCB connections with the ECC24DCMHS288 for seamless performance under any conditions.