ECC24DCMH

Heilind Number:SULECC24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCMH

Detailed Description

Introducing the ECC24DCMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm and two rows of 48 positions each, this female connector ensures secure and precise mating. Crafted with PBT and featuring phosphor bronze contacts with gold plating, it guarantees reliable signal transmission even at a voltage of 700 VAC. The termination method of wire wrap and matte tin plating offer robust and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC24DCMH is perfect for applications requiring stability under extreme conditions. Its straight orientation, hairpin contact type, and clearance hole mount make installation easy and efficient. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet sturdy solution for your connectivity needs. Trust in the ECC24DCMH for top-tier performance in board-level interconnectivity.