ECC24DCMI-S288

Heilind Number:SULECC24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCMI-S288

Detailed Description

Introducing the ECC24DCMIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 48-position female layout, this connector offers seamless connectivity in electronic systems. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliability. The termination method, using card extenders, ensures secure attachment. Featuring gold-plated phosphor bronze contacts, it provides excellent conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance standards. The hairpin contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Terminated with matte tin plating, it complies with RoHS regulations. Ideal for industries requiring high-reliability connections, the ECC24DCMIS288 is a top choice for engineers and manufacturers alike.