ECC24DCMI

Heilind Number:SULECC24DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCMI

Detailed Description

The ECC24DCMI is a high-performance female connector designed for board-to-board and card edge applications. With a pitch of 2.54mm, it features two rows of 48 hairpin contact positions, ensuring secure and reliable connections. The termination method is wire wrap, making installation easy and efficient. Crafted from durable PBT and phosphor bronze materials with gold plating, this connector offers excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for various industrial and commercial settings. With a straight orientation and a tail length of 14.22mm, it provides versatility in mounting options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the demands of hi-rel environments. The ECC24DCMI is an essential component for high-speed and high-frequency connectivity in electronic systems.