ECC24DCMN-S288

Heilind Number:SULECC24DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCMN-S288

Detailed Description

Introducing the ECC24DCMNS288, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze materials with gold-plated contacts, this female connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 48 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and card extender termination method guarantee secure and efficient mating. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration onto PCBs. The matte tin termination plating further enhances its durability. Trust the ECC24DCMNS288 for high-reliability connections in your electronic systems.